
DBBS-25 | |
|---|---|
DigiKey Part Number | 1003-1962-ND |
Manufacturer | |
Manufacturer Product Number | DBBS-25 |
Description | CONN BACKSHELL 25POS 180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 6,23800 € | 62,38 € |
| 25 | 5,84680 € | 146,17 € |
| 50 | 5,56760 € | 278,38 € |
| 100 | 5,30190 € | 530,19 € |
| 250 | 4,97008 € | 1.242,52 € |
| 500 | 4,73304 € | 2.366,52 € |
| 1.000 | 4,50739 € | 4.507,39 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

