
DB115398-2 | |
|---|---|
DigiKey Part Number | 1003-DB115398-2-ND |
Manufacturer | |
Manufacturer Product Number | DB115398-2 |
Description | DSUB POLARIZE PLATE DB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Plate For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56700 € | 15,67 € |
| 25 | 1,46880 € | 36,72 € |
| 50 | 1,39860 € | 69,93 € |
| 100 | 1,33180 € | 133,18 € |
| 300 | 1,23237 € | 369,71 € |
| 500 | 1,18874 € | 594,37 € |
| 1.000 | 1,13202 € | 1.132,02 € |
| 2.500 | 1,06119 € | 2.652,98 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


