
DB1153392 | |
|---|---|
DigiKey Part Number | 1003-DB1153392-ND |
Manufacturer | |
Manufacturer Product Number | DB1153392 |
Description | D SUB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56100 € | 45,61 € |
| 25 | 4,27480 € | 106,87 € |
| 50 | 4,07060 € | 203,53 € |
| 100 | 3,87610 € | 387,61 € |
| 400 | 3,51503 € | 1.406,01 € |
| 800 | 3,34736 € | 2.677,89 € |
| 1.200 | 3,25306 € | 3.903,67 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

