
DAMM26PDF225 | |
|---|---|
DigiKey Part Number | 1003-DAMM26PDF225-ND |
Manufacturer | |
Manufacturer Product Number | DAMM26PDF225 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 1700V |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,79000 € | 52,79 € |
| 10 | 44,86900 € | 448,69 € |
| 25 | 42,06080 € | 1.051,52 € |
| 50 | 40,05500 € | 2.002,75 € |
| 100 | 38,14540 € | 3.814,54 € |
| Unit Price without VAT: | 52,79000 € |
|---|---|
| Unit Price with VAT: | 62,82010 € |

