
DAMM-7W2P-A101 | |
|---|---|
DigiKey Part Number | 1003-DAMM-7W2P-A101-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-7W2P-A101 |
Description | DAMM-7W2P-A101 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Wire Gauge 8-30 AWG |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 16,69781 € | 3.506,54 € |
| Unit Price without VAT: | 16,69781 € |
|---|---|
| Unit Price with VAT: | 19,87039 € |

