
DAMM-15S-R | |
|---|---|
DigiKey Part Number | 1003-DAMM-15S-R-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15S-R |
Description | DAMM-15S-R |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,90400 € | 3.790,40 € |
| Unit Price without VAT: | 37,90400 € |
|---|---|
| Unit Price with VAT: | 45,10576 € |

