Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAMM-15P-X | |
|---|---|
DigiKey Part Number | 1003-DAMM-15P-X-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15P-X |
Description | DAMM-15P-X |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAM-15P-B | ITT Cannon, LLC | 0 | 1003-DAM-15P-B-ND | 20,75620 € | Parametric Equivalent |
| DAM-15P-E | ITT Cannon, LLC | 0 | 1003-DAM-15P-E-ND | 26,65110 € | Parametric Equivalent |
| DAM-15P-H | ITT Cannon, LLC | 0 | 1003-DAM-15P-H-ND | 21,10820 € | Parametric Equivalent |
| DAM-15P-M | ITT Cannon, LLC | 0 | 1003-DAM-15P-M-ND | 26,91170 € | Parametric Equivalent |
| DAM-15P-X | ITT Cannon, LLC | 0 | 1003-DAM-15P-X-ND | 31,16360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,43650 € | 3.443,65 € |
| Unit Price without VAT: | 34,43650 € |
|---|---|
| Unit Price with VAT: | 40,97944 € |





