Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAMM-15P-A | |
|---|---|
DigiKey Part Number | 1003-DAMM-15P-A-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15P-A |
Description | DAMM-15P-A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 1700VAC |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic |
Contact Type Signal | Wire Gauge 20-28 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAMM-15P-G | ITT Cannon, LLC | 0 | 1003-DAMM-15P-G-ND | 96,17680 € | Parametric Equivalent |
| M24308/24-26P | ITT Cannon, LLC | 4 | 1003-M24308/24-26P-ND | 41,08000 € | Parametric Equivalent |
| M24308/24-32P | ITT Cannon, LLC | 21 | 1003-M24308/24-32P-ND | 46,50000 € | Parametric Equivalent |
| M24308/24-38P | ITT Cannon, LLC | 25 | 1003-M24308/24-38P-ND | 46,50000 € | Parametric Equivalent |
| M24308/24-44P | ITT Cannon, LLC | 25 | 1003-M24308/24-44P-ND | 57,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,75380 € | 3.375,38 € |
| Unit Price without VAT: | 33,75380 € |
|---|---|
| Unit Price with VAT: | 40,16702 € |







