Parametric Equivalent
Parametric Equivalent

DAM-15P-L | |
|---|---|
DigiKey Part Number | 1003-DAM-15P-L-ND |
Manufacturer | |
Manufacturer Product Number | DAM-15P-L |
Description | DAM-15P-L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Plug, Male Pins | Voltage Rating 1000VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAM-15P-F | ITT Cannon, LLC | 0 | 1003-DAM-15P-F-ND | 28,28420 € | Parametric Equivalent |
| DAM-15P-G | ITT Cannon, LLC | 0 | 1003-DAM-15P-G-ND | 92,77720 € | Parametric Equivalent |
| DAM-15P-P | ITT Cannon, LLC | 0 | 1003-DAM-15P-P-ND | 34,35720 € | Parametric Equivalent |
| DAM-15P-R | ITT Cannon, LLC | 0 | 1003-DAM-15P-R-ND | 26,25440 € | Parametric Equivalent |
| DAMM-15P-F | ITT Cannon, LLC | 0 | 1003-DAMM-15P-F-ND | 32,47250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,05870 € | 3.605,87 € |
| Unit Price without VAT: | 36,05870 € |
|---|---|
| Unit Price with VAT: | 42,90985 € |

