
DA22214 | |
|---|---|
DigiKey Part Number | 1003-1743-ND |
Manufacturer | |
Manufacturer Product Number | DA22214 |
Description | DSUB GUIDE PIN PLATE FEMALE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 16,32700 € | 163,27 € |
| 25 | 15,30520 € | 382,63 € |
| 50 | 14,57520 € | 728,76 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |




