
D70372-21 | |
|---|---|
DigiKey Part Number | 1003-D70372-21-ND |
Manufacturer | |
Manufacturer Product Number | D70372-21 |
Description | SIDE LOCK WITH SCREWS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 12,70000 € | 127,00 € |
| 25 | 11,90400 € | 297,60 € |
| 50 | 11,33600 € | 566,80 € |
| 100 | 10,79510 € | 1.079,51 € |
| 250 | 10,11988 € | 2.529,97 € |
| 500 | 9,63738 € | 4.818,69 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

