D38999/20WE35SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol Aerospace Operations
In Stock: 143
Unit Price: 52,04000 €
Datasheet

Similar


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 318,12000 €
Datasheet

Similar


Amphenol Aerospace Operations
In Stock: 3
Unit Price: 128,10000 €
Datasheet

Similar


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 0,00000 €
Datasheet
D38999/20WE35SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE35SN

DigiKey Part Number
1200-1216-ND
Manufacturer
Manufacturer Product Number
D38999/20WE35SN
Description
CONN RCPT FMALE 55POS GOLD CRIMP
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.