
D2041921 | |
|---|---|
DigiKey Part Number | 1003-1042-ND |
Manufacturer | |
Manufacturer Product Number | D2041921 |
Description | SCREW LOCK MALE 1SCREW & 1CLIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2,57000 € | 5,14 € |
| 10 | 2,29400 € | 22,94 € |
| 50 | 2,04760 € | 102,38 € |
| 100 | 1,94970 € | 194,97 € |
| 250 | 1,82756 € | 456,89 € |
| 500 | 1,74036 € | 870,18 € |
| 1.000 | 1,65731 € | 1.657,31 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |




