
DDMM-50P-M | |
|---|---|
DigiKey Part Number | 1003-DDMM-50P-M-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50P-M |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,17000 € | 100,17 € |
| 10 | 85,14600 € | 851,46 € |
| 25 | 79,82040 € | 1.995,51 € |
| 50 | 76,01560 € | 3.800,78 € |
| 100 | 72,39310 € | 7.239,31 € |
| Unit Price without VAT: | 100,17000 € |
|---|---|
| Unit Price with VAT: | 119,20230 € |


