
CIR08R-10SL-4S | |
|---|---|
DigiKey Part Number | CIR08R-10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | CIR08R-10SL-4S |
Description | CONN PLUG FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-4 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 135,68800 € | 1.356,88 € |
| Unit Price without VAT: | 135,68800 € |
|---|---|
| Unit Price with VAT: | 161,46872 € |

