
CIR08F-16S-4P | |
|---|---|
DigiKey Part Number | CIR08F-16S-4P-ND |
Manufacturer | |
Manufacturer Product Number | CIR08F-16S-4P |
Description | CONN PLUG MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 2 | Current Rating (Amps) 13A |
Shell Size - Insert 16S-4 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,22100 € | 1.322,21 € |
| Unit Price without VAT: | 132,22100 € |
|---|---|
| Unit Price with VAT: | 157,34299 € |

