
CIR08CF-16S-1P | |
|---|---|
DigiKey Part Number | CIR08CF-16S-1P-ND |
Manufacturer | |
Manufacturer Product Number | CIR08CF-16S-1P |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection Environment Proof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 7 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 16S-1 | Cable Opening 0.315" ~ 0.531" (8.00mm ~ 13.49mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 128,85200 € | 1.288,52 € |
| Unit Price without VAT: | 128,85200 € |
|---|---|
| Unit Price with VAT: | 153,33388 € |

