Image for CIR08CF-14S-6P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR08CF-14S-6P

DigiKey Part Number
CIR08CF-14S-6P-ND
Manufacturer
Manufacturer Product Number
CIR08CF-14S-6P
Description
CONN PLUG MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bulk
Ingress Protection
Environment Proof
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Current Rating (Amps)
13A
Number of Positions
6
Voltage Rating
200VAC, 250VDC
Shell Size - Insert
14S-6
Cable Opening
0.250" ~ 0.437" (6.35mm ~ 11.10mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Neoprene
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10140,89000 €1.408,90 €
Unit Price without VAT:140,89000 €
Unit Price with VAT:167,65910 €