
CIR08A-24-7S-F80 | |
|---|---|
DigiKey Part Number | CIR08A-24-7S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR08A-24-7S-F80 |
Description | CONN PLUG FMALE 16P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 13A, 23A |
Number of Positions 16 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 24-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,62400 € | 1.376,24 € |
| Unit Price without VAT: | 137,62400 € |
|---|---|
| Unit Price with VAT: | 163,77256 € |

