
CIR08A-20-33P | |
|---|---|
DigiKey Part Number | CIR08A-20-33P-ND |
Manufacturer | |
Manufacturer Product Number | CIR08A-20-33P |
Description | CONN PLUG MALE 11P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 11 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-33 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,83800 € | 1.198,38 € |
| Unit Price without VAT: | 119,83800 € |
|---|---|
| Unit Price with VAT: | 142,60722 € |

