Parametric Equivalent
Parametric Equivalent

CIR06LCFZ-20-3P-F80 | |
|---|---|
DigiKey Part Number | CIR06LCFZ-20-3P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR06LCFZ-20-3P-F80 |
Description | CONN PLUG MALE 3POS SILVER CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Current Rating (Amps) 23A |
Shell Size - Insert 20-3 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR06F-20-3P-F80-T12 | ITT Cannon, LLC | 0 | CIR06F-20-3P-F80-T12-ND | 153,26600 € | Parametric Equivalent |
| CIR06F-20-3PZ-F80 | ITT Cannon, LLC | 0 | CIR06F-20-3PZ-F80-ND | 145,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 165,26200 € | 1.652,62 € |
| Unit Price without VAT: | 165,26200 € |
|---|---|
| Unit Price with VAT: | 196,66178 € |

