
CIR06LCF-36-78SW-F80 | |
|---|---|
DigiKey Part Number | 1003-CIR06LCF-36-78SW-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR06LCF-36-78SW-F80 |
Description | CIR06LCF-36-78SW-F80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Cable Clamp |
Number of Positions 14 | Shielding |
Shell Size - Insert 36-78 | Current Rating (Amps) 13A, 46A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900VAC, 1250VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 399,52500 € | 3.995,25 € |
| Unit Price without VAT: | 399,52500 € |
|---|---|
| Unit Price with VAT: | 475,43475 € |

