Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIR06LCF-28-16S-F80 | |
|---|---|
DigiKey Part Number | CIR06LCF-28-16S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR06LCF-28-16S-F80 |
Description | CONN PLUG FMALE 20P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 20 | Current Rating (Amps) 13A |
Shell Size - Insert 28-16 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR06CFZ-28-16S-F80-T12 | ITT Cannon, LLC | 0 | CIR06CFZ-28-16S-F80-T12-ND | 227,79200 € | Parametric Equivalent |
| CIR06LCFGG-28-16S-F80 | ITT Cannon, LLC | 0 | CIR06LCFGG-28-16S-F80-ND | 257,72500 € | Parametric Equivalent |
| CIR06LCFZ-28-16S-F80 | ITT Cannon, LLC | 0 | CIR06LCFZ-28-16S-F80-ND | 187,98700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 172,09400 € | 1.720,94 € |
| Unit Price without VAT: | 172,09400 € |
|---|---|
| Unit Price with VAT: | 204,79186 € |

