
CIR06LCF-24-28S | |
|---|---|
DigiKey Part Number | 1003-CIR06LCF-24-28S-ND |
Manufacturer | |
Manufacturer Product Number | CIR06LCF-24-28S |
Description | CIR06LCF-24-28S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Cable Clamp |
Number of Positions 24 | Shielding |
Shell Size - Insert 24-28 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 258,99700 € | 2.589,97 € |
| Unit Price without VAT: | 258,99700 € |
|---|---|
| Unit Price with VAT: | 308,20643 € |

