
CIR06LCF-20-33S | |
|---|---|
DigiKey Part Number | CIR06LCF-20-33S-ND |
Manufacturer | |
Manufacturer Product Number | CIR06LCF-20-33S |
Description | CONN PLUG FMALE 11P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 11 | Current Rating (Amps) 13A |
Shell Size - Insert 20-33 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 246,39500 € | 2.463,95 € |
| Unit Price without VAT: | 246,39500 € |
|---|---|
| Unit Price with VAT: | 293,21005 € |

