Image for CIR06LAF-32-31P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR06LAF-32-31P

DigiKey Part Number
CIR06LAF-32-31P-ND
Manufacturer
Manufacturer Product Number
CIR06LAF-32-31P
Description
CONN PLUG MALE 31P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Current Rating (Amps)
13A
Number of Positions
31
Voltage Rating
500VAC, 700VDC
Shell Size - Insert
32-31
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10211,60100 €2.116,01 €
Unit Price without VAT:211,60100 €
Unit Price with VAT:251,80519 €