
CIR06F-18-1P | |
|---|---|
DigiKey Part Number | CIR06F-18-1P-ND |
Manufacturer | |
Manufacturer Product Number | CIR06F-18-1P |
Description | CONN PLUG MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 10 | Current Rating (Amps) 13A |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 139,56200 € | 1.395,62 € |
| Unit Price without VAT: | 139,56200 € |
|---|---|
| Unit Price with VAT: | 166,07878 € |

