
CIR06F-16-9P-F80 | |
|---|---|
DigiKey Part Number | CIR06F-16-9P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR06F-16-9P-F80 |
Description | CONN PLUG MALE 4POS SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 16-9 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,90400 € | 1.159,04 € |
| Unit Price without VAT: | 115,90400 € |
|---|---|
| Unit Price with VAT: | 137,92576 € |

