
CIR06CFGG-24-5P | |
|---|---|
DigiKey Part Number | CIR06CFGG-24-5P-ND |
Manufacturer | |
Manufacturer Product Number | CIR06CFGG-24-5P |
Description | CONN PLUG MALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection Environment Proof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 16 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 24-5 | Cable Opening 0.610" ~ 0.937" (15.49mm ~ 23.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 232,83100 € | 2.328,31 € |
| Unit Price without VAT: | 232,83100 € |
|---|---|
| Unit Price with VAT: | 277,06889 € |

