Parametric Equivalent

CIR06AL-18-4S-F80 | |
|---|---|
DigiKey Part Number | CIR06AL-18-4S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR06AL-18-4S-F80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 4 | Voltage Rating 900VAC, 1250VDC |
Shell Size - Insert 18-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR06A-18-4S-F80-T12 | ITT Cannon, LLC | 0 | CIR06A-18-4S-F80-T12-ND | 94,38100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,59400 € | 1.185,94 € |
| Unit Price without VAT: | 118,59400 € |
|---|---|
| Unit Price with VAT: | 141,12686 € |

