
CIR06-24-28SW | |
|---|---|
DigiKey Part Number | 1003-CIR06-24-28SW-ND |
Manufacturer | |
Manufacturer Product Number | CIR06-24-28SW |
Description | CIR06-24-28SW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Shielding |
Number of Positions 24 | Current Rating (Amps) 13A |
Shell Size - Insert 24-28 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation W | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 180,68900 € | 1.806,89 € |
| Unit Price without VAT: | 180,68900 € |
|---|---|
| Unit Price with VAT: | 215,01991 € |

