
CIR06-18-19P | |
|---|---|
DigiKey Part Number | 1003-CIR06-18-19P-ND |
Manufacturer | |
Manufacturer Product Number | CIR06-18-19P |
Description | CIR06-18-19P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 13A |
Shell Size - Insert 18-19 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,29800 € | 562,98 € |
| Unit Price without VAT: | 56,29800 € |
|---|---|
| Unit Price with VAT: | 66,99462 € |

