Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIR03RFP-28-16SW-F80 | |
|---|---|
DigiKey Part Number | CIR03RFP-28-16SW-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR03RFP-28-16SW-F80 |
Description | CONN RCPT FMALE 20P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 20 | Current Rating (Amps) 13A |
Shell Size - Insert 28-16 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.630" (41.40mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR02R-28-16SW-F80-T12 | ITT Cannon, LLC | 0 | CIR02R-28-16SW-F80-T12-ND | 117,40300 € | Parametric Equivalent |
| CIR03R-28-16SW-F80 | ITT Cannon, LLC | 0 | CIR03R-28-16SW-F80-ND | 93,83200 € | Parametric Equivalent |
| CIR03RFP-28-16SW-F80-15 | ITT Cannon, LLC | 0 | CIR03RFP-28-16SW-F80-15-ND | 117,73700 € | Parametric Equivalent |
| CIR03RFP-28-16SW-F80-T12 | ITT Cannon, LLC | 0 | CIR03RFP-28-16SW-F80-T12-ND | 143,56800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,36400 € | 1.173,64 € |
| Unit Price without VAT: | 117,36400 € |
|---|---|
| Unit Price with VAT: | 139,66316 € |

