CIR03RFP-16S-4P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 53,82600 €
Datasheet
Image for CIR03RFP-16S-4P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR03RFP-16S-4P

DigiKey Part Number
CIR03RFP-16S-4P-ND
Manufacturer
Manufacturer Product Number
CIR03RFP-16S-4P
Description
CONN RCPT MALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Proof
Number of Positions
2
Current Rating (Amps)
13A
Shell Size - Insert
16S-4
Voltage Rating
900VAC, 1250VDC
Mounting Type
Panel Mount
Cable Opening
0.882" (22.40mm)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIR02R-16S-4PITT Cannon, LLC0CIR02R-16S-4P-ND53,82600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1074,10600 €741,06 €
Unit Price without VAT:74,10600 €
Unit Price with VAT:88,18614 €