Parametric Equivalent

CIR03R-40-B19SW-F80 | |
|---|---|
DigiKey Part Number | CIR03R-40-B19SW-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR03R-40-B19SW-F80 |
Description | CONN RCPT FMALE 19P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 19 | Current Rating (Amps) 46A |
Shell Size - Insert 40-B19 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 2.323" (59.00mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR02RFS-40-B19SW-F80 | ITT Cannon, LLC | 0 | CIR02RFS-40-B19SW-F80-ND | 302,28900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 293,07900 € | 2.930,79 € |
| Unit Price without VAT: | 293,07900 € |
|---|---|
| Unit Price with VAT: | 348,76401 € |

