
CIR030AFP-20-29P | |
|---|---|
DigiKey Part Number | 1003-CIR030AFP-20-29P-ND |
Manufacturer | |
Manufacturer Product Number | CIR030AFP-20-29P |
Description | CIR030AFP-20-29P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,42000 € | 1.094,20 € |
| Unit Price without VAT: | 109,42000 € |
|---|---|
| Unit Price with VAT: | 130,20980 € |

