
CIR030-24-2SW-F80 | |
|---|---|
DigiKey Part Number | CIR030-24-2SW-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR030-24-2SW-F80 |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Current Rating (Amps) 23A |
Shell Size - Insert 24-2 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 99,01400 € | 990,14 € |
| Unit Price without VAT: | 99,01400 € |
|---|---|
| Unit Price with VAT: | 117,82666 € |

