Image for CIR02RFS-20-33P-F80-T12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR02RFS-20-33P-F80-T12

DigiKey Part Number
CIR02RFS-20-33P-F80-T12-ND
Manufacturer
Manufacturer Product Number
CIR02RFS-20-33P-F80-T12
Description
CONN RCPT MALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Proof
Number of Positions
11
Current Rating (Amps)
13A
Shell Size - Insert
20-33
Voltage Rating
500VAC, 700VDC
Mounting Type
Panel Mount
Cable Opening
1.142" (29.01mm)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10106,50100 €1.065,01 €
Unit Price without VAT:106,50100 €
Unit Price with VAT:126,73619 €