
CIR02R-40-A20SW-F80 | |
|---|---|
DigiKey Part Number | CIR02R-40-A20SW-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR02R-40-A20SW-F80 |
Description | CONN RCPT FMALE 20P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 20 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 40-A20 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Panel Mount | Cable Opening 2.323" (59.00mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 151,43400 € | 1.514,34 € |
| Unit Price without VAT: | 151,43400 € |
|---|---|
| Unit Price with VAT: | 180,20646 € |

