Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIR02R-36-5P-F80 | |
|---|---|
DigiKey Part Number | CIR02R-36-5P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR02R-36-5P-F80 |
Description | CONN RCPT MALE 4POS SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 4 | Current Rating (Amps) 150A |
Shell Size - Insert 36-5 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 2.130" (54.10mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR02R-36-5P-F80-T12 | ITT Cannon, LLC | 0 | CIR02R-36-5P-F80-T12-ND | 131,19100 € | Parametric Equivalent |
| CIR02RFS-36-5P-F80 | ITT Cannon, LLC | 0 | CIR02RFS-36-5P-F80-ND | 142,10300 € | Parametric Equivalent |
| CIR03R-36-5P-F80 | ITT Cannon, LLC | 0 | CIR03R-36-5P-F80-ND | 121,82600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,77900 € | 1.207,79 € |
| Unit Price without VAT: | 120,77900 € |
|---|---|
| Unit Price with VAT: | 143,72701 € |

