
CIR02R-14S-9P | |
|---|---|
DigiKey Part Number | CIR02R-14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | CIR02R-14S-9P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 2 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-9 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 0.756" (19.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,53200 € | 485,32 € |
| Unit Price without VAT: | 48,53200 € |
|---|---|
| Unit Price with VAT: | 57,75308 € |

