
CIR02R-14S-2PX | |
|---|---|
DigiKey Part Number | CIR02R-14S-2PX-ND |
Manufacturer | |
Manufacturer Product Number | CIR02R-14S-2PX |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Panel Mount | Cable Opening 0.756" (19.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,96100 € | 469,61 € |
| Unit Price without VAT: | 46,96100 € |
|---|---|
| Unit Price with VAT: | 55,88359 € |

