
CIR01A-10SL-4S | |
|---|---|
DigiKey Part Number | CIR01A-10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | CIR01A-10SL-4S |
Description | CONN RCPT FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 2 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,61500 € | 726,15 € |
| Unit Price without VAT: | 72,61500 € |
|---|---|
| Unit Price with VAT: | 86,41185 € |

