
CIR00RFS-20-7P-F80 | |
|---|---|
DigiKey Part Number | CIR00RFS-20-7P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR00RFS-20-7P-F80 |
Description | CONN RCPT MALE 8POS SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 8 | Features Backshell |
Shell Size - Insert 20-7 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,79700 € | 827,97 € |
| Unit Price without VAT: | 82,79700 € |
|---|---|
| Unit Price with VAT: | 98,52843 € |

