
CIR00F-36-9P-F80 | |
|---|---|
DigiKey Part Number | CIR00F-36-9P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR00F-36-9P-F80 |
Description | CONN RCPT MALE 31P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 31 | Current Rating (Amps) 13A, 23A, 46A, 80A |
Shell Size - Insert 36-9 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 260,57800 € | 2.605,78 € |
| Unit Price without VAT: | 260,57800 € |
|---|---|
| Unit Price with VAT: | 310,08782 € |

