Image for CIR00AG-40-A56PZ-F80-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR00AG-40-A56PZ-F80-12

DigiKey Part Number
CIR00AG-40-A56PZ-F80-12-ND
Manufacturer
Manufacturer Product Number
CIR00AG-40-A56PZ-F80-12
Description
CONN RCPT MALE 85P SILVER CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
85 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
85
Shell Size - Insert
40-A56
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Z
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Heat Shrink Adapter
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
2.071" (52.60mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10405,76300 €4.057,63 €
Unit Price without VAT:405,76300 €
Unit Price with VAT:482,85797 €