Parametric Equivalent

CIR00A-20-22P-F80-T12 | |
|---|---|
DigiKey Part Number | 1003-CIR00A-20-22P-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR00A-20-22P-F80-T12 |
Description | CIR00A-20-22P-F80-T12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 6 | Shielding |
Shell Size - Insert 20-22 | Current Rating (Amps) 13A, 46A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR020R-20-22P-F80-T12 | ITT Cannon, LLC | 0 | 1003-CIR020R-20-22P-F80-T12-ND | 78,55400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,76700 € | 1.097,67 € |
| Unit Price without VAT: | 109,76700 € |
|---|---|
| Unit Price with VAT: | 130,62273 € |

