CGE6E18H5FWB-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGE6E18H5FWB-03

DigiKey Part Number
1003-CGE6E18H5FWB-03-ND
Manufacturer
Manufacturer Product Number
CGE6E18H5FWB-03
Description
CA BAYONET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1 (Power)
Shell Size - Insert
18H5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IPX8 - Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
150A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Insert Material
Polytetrafluoroethylene (PTFE)
Applications
Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1423,85000 €423,85 €
10360,35800 €3.603,58 €
Manufacturers Standard Package
Unit Price without VAT:423,85000 €
Unit Price with VAT:504,38150 €