CA3106F10SL-3P-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F10SL-3P-B

DigiKey Part Number
1003-CA3106F10SL-3P-B-ND
Manufacturer
Manufacturer Product Number
CA3106F10SL-3P-B
Description
CONN PLUG W/PINS 3POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.323" (8.20mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,57000 €36,57 €
1031,08500 €310,85 €
2529,13920 €728,48 €
5027,74920 €1.387,46 €
10026,42590 €2.642,59 €
25024,77368 €6.193,42 €
Manufacturers Standard Package
Unit Price without VAT:36,57000 €
Unit Price with VAT:43,51830 €