CA3106E10SL-3S-B-A232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E10SL-3S-B-A232

DigiKey Part Number
1003-CA3106E10SL-3S-B-A232-ND
Manufacturer
Manufacturer Product Number
CA3106E10SL-3S-B-A232
Description
CONN PLUG W/SKT 3POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.303" (7.70mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,73000 €46,73 €
1039,72600 €397,26 €
2537,23960 €930,99 €
5035,46360 €1.773,18 €
10033,77280 €3.377,28 €
25032,11888 €8.029,72 €
Manufacturers Standard Package
Unit Price without VAT:46,73000 €
Unit Price with VAT:55,60870 €